LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J8981BSRSL product image
Images for reference only

VISHAY RNC55J8981BSRSL

Manufacturer
MPN
RNC55J8981BSRSL
LCSC Part #
C1820844
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 8.98kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J8981BSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance8.98kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J8981BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J8981BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
ERC558K9800BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J8981BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J8981BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J8981BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J8981BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC558K9800BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNF14BTE8K98SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE8K98SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNF14BBE8K98SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.175
RNC55H8981BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H8981BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H8981BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H8981BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H8981BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H8981BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H8981BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H8981BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC558K9800BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751