LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LMV721IDCKR(UMW) product image
  • LMV721IDCKR(UMW) thumbnail 1
  • LMV721IDCKR(UMW) thumbnail 2
  • LMV721IDCKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LMV721IDCKR(UMW)

Manufacturer
UMWAsian Brands
MPN
LMV721IDCKR(UMW)
LCSC Part #
C18207569
Packaging
SC70-5
Customer #
Key Attributes
10MHz, RRIO CMOS Operational Amplifiers
DatasheetUMW LMV721IDCKR(UMW)
In-Stock: 3,175
3,175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1044$ 0.52
50+$ 0.0916$ 4.58
150+$ 0.0852$ 12.78
500+$ 0.0805$ 40.25
3,000+$ 0.0766$ 229.80
6,000+$ 0.0747$ 448.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC70-5
Output Current40mA
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)84dB
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product10MHz
Quiescent Current1mA
FeaturesBuilt-in compensation
Input Voltage Noise Density20nV/√Hz@10kHz
Dual Supply-2.25V~-1.25V;1.25V~2.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

UMW LMV721A (single-channel), LMV722A (dual-channel), and LMV724A (quad-channel) are low-noise, low-voltage, micropower op-amps. This amplifier family features an impressive 10MHz bandwidth, 9V/μs slew rate, and 1000μA quiescent current per amplifier from a 5V supply, making them suitable for a wide range of applications. UMW LMV72xA op-amps are designed to deliver performance in low-voltage, low-noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices can drive heavy loads and provide rail-to-rail output swing. The UMW LMV72xA series is specified for single or dual supply operation from +2.5V to +5.5V. All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High slew rate: 9V/μs
  • Wide bandwidth: 10MHz
  • Low power: 1000μA supply current per amplifier
  • Settling time to 0.1% for 2V step: 0.25 μs
  • Low noise: 20 nV/√Hz @10kHz
  • Low offset voltage: 3.5mV max
  • Unity-gain stable
  • Rail-to-rail input and output
  • Input voltage range: -0.1V to +5.1V on 5V supply
  • Operating supply voltage: +2.5V to +5.5V
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Photodiode amplification
  • Sensor interface
  • Audio output
  • Active filter