BORN SMDJ60CA
| Manufacturer | BORNAsian Brands |
| MPN | SMDJ60CA |
| LCSC Part # | C18199531 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 60VWM 96.8VC SMC(DO-214AB) |
| Datasheet | BORN SMDJ60CA |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- Low capacitance
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in stress relief structure
- Fatigue-free
- RoHS compliant
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage VBR
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- Low capacitance
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in stress relief structure
- Fatigue-free
- RoHS compliant
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage VBR
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
C18199531 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



