YJYCOIN YSPIT0880A-4R7M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPIT0880A-4R7M |
| LCSC Part # | C18199455 |
| Packaging | SMD,8.9x8.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 9.8mΩ SMD,8.9x8.5x7.7mm |
| Datasheet | YJYCOIN YSPIT0880A-4R7M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,8.9x8.5mm | |
| Current Rating | 14.6A | |
| Inductance | 4.7uH | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 19A | |
| DC Resistance(DCR) | 9.8mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,8.9x8.5mm | |
| Current Rating | 14.6A | |
| Inductance | 4.7uH | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 19A | |
| DC Resistance(DCR) | 9.8mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,8.9x8.5mm | |
| Current Rating | 14.6A | |
| Inductance | 4.7uH | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 19A | |
| DC Resistance(DCR) | 9.8mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,8.9x8.5mm | |
| Current Rating | 14.6A | |
| Inductance | 4.7uH | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 19A | |
| DC Resistance(DCR) | 9.8mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C18199455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



