R+O SS320B
| Manufacturer | R+OAsian Brands |
| MPN | SS320B |
| LCSC Part # | C18199206 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMB |
| Datasheet | R+O SS320B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application, high forward surge current capability, low power dissipation, high efficiency
- Built-in stress relief, suitable for automated placement
- Compliant with MSL Level 1 per J-STD-020, LF peak temperature 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- DC/DC converters
- Polarity protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application, high forward surge current capability, low power dissipation, high efficiency
- Built-in stress relief, suitable for automated placement
- Compliant with MSL Level 1 per J-STD-020, LF peak temperature 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- DC/DC converters
- Polarity protection applications
C18199206 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



