LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RS01A7K500FE70 product image
Images for reference only

VISHAY RS01A7K500FE70

Manufacturer
MPN
RS01A7K500FE70
LCSC Part #
C1819915
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 7.5kΩ ±1% 1W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RS01A7K500FE70
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7348$ 1.73
200+$ 0.6713$ 134.26
500+$ 0.648$ 324.00
1,000+$ 0.6372$ 637.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance7.5kΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS01A7K500FS70VISHAYThrough Hole,D2.4xL10.3mm0$ 1.8758