Broadcom HSMD-C190
| Manufacturer | |
| MPN | HSMD-C190 |
| LCSC Part # | C18198804 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE 0603 SMD |
| Datasheet | Broadcom HSMD-C190 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | - | |
| Luminous Intensity | 8mcd | |
| Viewing Angle | 170° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 604nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | - | |
| Luminous Intensity | 8mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 604nm |
Introduction
These chipLEDs are designed in an industry- standard package for ease of handling and use. Various LED colors are available in nine compact, single- color packages.
The HSMx- C150 has the industry- standard 3.2mm×1.6mm footprint, which is excellent for all- around use. The HSMx- C170 has the widely used 2.0mm×1.25mm footprint with a 0.8 - mm profile. The HSMx- C177 has the widely used 2.0mm×1.25mm footprint with a 0.4 - mm profile. The HSMx- C19x series has the industry- standard 1.6mm×0.8mm footprint with a varying profile to suit designers needs: the HSMx- C190 has a 0.8 - mm profile, the HSMx- C191 has a low profile of 0.6mm and the HSMxC197 has an ultra- low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.
The HSMx- C110 is a right angle package with the universally accepted dimensions of 3.2×1.0×1.5mm. The HSMx- C120 is a smaller right angle package with industry standard 1.6×0.6×1.0mm. HSMx- C265 is a reverse mount package with dimensions of 3.4×1.25×1.1mm. These devices are ideal for LCD backlighting and sidelighting applications.
To facilitate pick and place operation, these chipLEDs are shipped in tape and reel with 4000 units per reel for HSMxC120, C170, C177, C190, C191, and C197 packages and with 3000 units per reel for HSMx- C110, C150, and C265 packages.
All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front- panel illumination, especially where space is a premium.
Features
- Small size
- Industry- standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Right angle and reverse mount package available
- Various colors available
- Available in 8- mm tape on 7- in. (178- mm) diameter reels
Applications
- Keypad backlighting
- Push- button backlighting
- LCD backlighting
- Symbol backlighting
- Front- panel indicator
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | - | |
| Luminous Intensity | 8mcd | |
| Viewing Angle | 170° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 604nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | - | |
| Luminous Intensity | 8mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 604nm |
Introduction
These chipLEDs are designed in an industry- standard package for ease of handling and use. Various LED colors are available in nine compact, single- color packages.
The HSMx- C150 has the industry- standard 3.2mm×1.6mm footprint, which is excellent for all- around use. The HSMx- C170 has the widely used 2.0mm×1.25mm footprint with a 0.8 - mm profile. The HSMx- C177 has the widely used 2.0mm×1.25mm footprint with a 0.4 - mm profile. The HSMx- C19x series has the industry- standard 1.6mm×0.8mm footprint with a varying profile to suit designers needs: the HSMx- C190 has a 0.8 - mm profile, the HSMx- C191 has a low profile of 0.6mm and the HSMxC197 has an ultra- low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.
The HSMx- C110 is a right angle package with the universally accepted dimensions of 3.2×1.0×1.5mm. The HSMx- C120 is a smaller right angle package with industry standard 1.6×0.6×1.0mm. HSMx- C265 is a reverse mount package with dimensions of 3.4×1.25×1.1mm. These devices are ideal for LCD backlighting and sidelighting applications.
To facilitate pick and place operation, these chipLEDs are shipped in tape and reel with 4000 units per reel for HSMxC120, C170, C177, C190, C191, and C197 packages and with 3000 units per reel for HSMx- C110, C150, and C265 packages.
All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front- panel illumination, especially where space is a premium.
Features
- Small size
- Industry- standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Right angle and reverse mount package available
- Various colors available
- Available in 8- mm tape on 7- in. (178- mm) diameter reels
Applications
- Keypad backlighting
- Push- button backlighting
- LCD backlighting
- Symbol backlighting
- Front- panel indicator
C18198804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



