JUXING RABS10M
| Manufacturer | JUXINGAsian Brands |
| MPN | RABS10M |
| LCSC Part # | C18198663 |
| Packaging | ABS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1.2A ABS |
| Datasheet | JUXING RABS10M |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

