Hanbo Electronic DR-06HT
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | DR-06HT |
| LCSC Part # | C18198197 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | Hanbo Electronic DR-06HT |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,286
1,286 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3219$ 0.2222 | $ 0.22 |
| 10+ | $ 0.2815$ 0.1943 | $ 1.94 |
| 28+ | $ 0.2637$ 0.1820 | $ 5.10 |
| 112+ | $ 0.2427$ 0.1675 | $ 18.76 |
| 504+ | $ 0.233$ 0.1608 | $ 81.04 |
| 1,008+ | $ 0.2265$ 0.1563 | $ 157.55 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DT-06HT | Hanbo Electronic | Similar | Through Hole,P=2.54mm | 3 | $0.0598 $0.5976 | ||
| DP-06PT | Hanbo Electronic | Similar | Through Hole,P=2.54mm | 3 | $0.1707 $0.5687 | ||
| DT-06LT | Hanbo Electronic | Similar | Through Hole,P=2.54mm | 18 | $0.0598 $0.5976 | ||
| DR-06LT | Hanbo Electronic | Similar | Through Hole,P=2.54mm | 81 | $0.4399 $0.463 |



