LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL PZ254-1-06-W-2.5-G1 product image
  • PZ254-1-06-W-2.5-G1 thumbnail 1
  • PZ254-1-06-W-2.5-G1 thumbnail 2
  • PZ254-1-06-W-2.5-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ254-1-06-W-2.5-G1

Manufacturer
HCTLAsian Brands
MPN
PZ254-1-06-W-2.5-G1
LCSC Part #
C18197982
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 6POS 2.54mm SINGLE ROW TH R/A
DatasheetHCTL PZ254-1-06-W-2.5-G1
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 730
730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.083$ 0.0664$ 0.33
50+$ 0.0656$ 0.0525$ 2.63
150+$ 0.0569$ 0.0456$ 6.84
1,000+$ 0.0504$ 0.0404$ 40.40
2,000+$ 0.0452$ 0.0362$ 72.40
5,000+$ 0.0426$ 0.0341$ 170.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs6P
Operating Temperature-40℃~+105℃
Length of End Connection Pin-
ColorBlack
Row Spacing-
Pin Structure1x6P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.