LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6811DSRSL product image
Images for reference only

VISHAY RNC55J6811DSRSL

Manufacturer
MPN
RNC55J6811DSRSL
LCSC Part #
C1819796
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 6.81kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J6811DSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance6.81kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃