LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XFCN RF4200001R

Manufacturer
XFCNAsian Brands
MPN
RF4200001R
LCSC Part #
C18197882
Packaging
SMD
Customer #
Key Attributes
6GHz -20℃~+85℃ 1.5mm SMD Coaxial Connector (RF) Assemblies
DatasheetXFCN RF4200001R
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerXFCN
PackagingSMD
Frequency range6GHz
Connector TypeBoard Side;Inner pin
Operating Temperature-20℃~+85℃
Rated Voltage (Max)60V
Interface Diameter1.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.