XFCN RF1200001R
| Manufacturer | XFCNAsian Brands |
| MPN | RF1200001R |
| LCSC Part # | C18197879 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6GHz -20℃~+85℃ 2mm SMD Coaxial Connector (RF) Assemblies |
| Datasheet | XFCN RF1200001R |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XFCN | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Connector Type | Board Side;Inner pin | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 60V | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XFCN | |
| Packaging | SMD | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side;Inner pin | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 60V | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XFCN | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Connector Type | Board Side;Inner pin | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 60V | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XFCN | |
| Packaging | SMD | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side;Inner pin | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 60V | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
C18197879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



