VISHAY LVR05R1000FS73
| Manufacturer | |
| MPN | LVR05R1000FS73 |
| LCSC Part # | C1819747 |
| Packaging | Through Hole,D8.4xL23.5mm |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 5W Through Hole,D8.4xL23.5mm |
| Datasheet | VISHAY LVR05R1000FS73 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.4xL23.5mm | |
| Power(Watts) | 5W | |
| Resistance | 100mΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.4xL23.5mm |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Resistance | 100mΩ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.4xL23.5mm | |
| Power(Watts) | 5W | |
| Resistance | 100mΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.4xL23.5mm |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Resistance | 100mΩ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

