VISHAY CMF552K0000BEEB70
| Manufacturer | |
| MPN | CMF552K0000BEEB70 |
| LCSC Part # | C1819688 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY CMF552K0000BEEB70 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5023 | $ 0.50 |
| 200+ | $ 0.1954 | $ 39.08 |
| 500+ | $ 0.1876 | $ 93.80 |
| 1,000+ | $ 0.1845 | $ 184.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF552K0000BEEB | VISHAY | Through Hole,D2.3xL6.1mm | 141 | $ 2.1995 | ||
| CMF552K0000BEBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF552K0000BER3 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| CMF552K0000BEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| CMF552K0000BEEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4374 | ||
| CMF552K0000BERE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4374 | ||
| CMF552K0000BER6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4451 | ||
| CMF552K0000BER670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5023 | ||
| CMF552K0000BHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3338 | ||
| CMF552K0000BHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 | ||
| CMF552K0000BHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF552K0000BHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3039 |

