LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4991BRRSL product image
Images for reference only

VISHAY RNC55H4991BRRSL

Manufacturer
MPN
RNC55H4991BRRSL
LCSC Part #
C1819347
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H4991BRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3317$ 1.33
200+$ 0.5163$ 103.26
500+$ 0.4977$ 248.85
1,000+$ 0.4884$ 488.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance4.99kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4991BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H4991BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H4991BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H4991BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNR55H4991BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H4991BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.9344
RNC55H4991BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1006
RNC55H4991BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H4991BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4991BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4991BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNR55H4991BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNC55H4991BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H4991BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNC55H4991BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4991BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4991BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H4991BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4991BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4991BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16