JSMSEMI FW340-TL-E-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FW340-TL-E-JSM |
| LCSC Part # | C18193271 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V 8A 2.5V 2W 35mΩ@10V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet | JSMSEMI FW340-TL-E-JSM |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FW340-TL-E utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. Complementary MOSFETs can be used to form level-shifting high-side switches and a variety of other applications.
Features
AI Translation
- N-Channel
- Drain-source voltage VDS = 40V, drain current ID = 8.0A
- On-resistance RDS(ON) < 22mΩ at gate-source voltage VGS = 10V
- On-resistance RDS(ON) < 31mΩ at gate-source voltage VGS = 4.5V
- P-Channel
- Drain-source voltage VDS = -40V, drain current ID = -7.0A
- On-resistance RDS(ON) < 35mΩ at gate-source voltage VGS = -10V
- On-resistance RDS(ON) < 48mΩ at gate-source voltage VGS = -4.5V
- High power and high current handling capability
- Lead-free
- Surface mount package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3306 | $ 0.33 |
| 200+ | $ 0.132 | $ 26.40 |
| 500+ | $ 0.1276 | $ 63.80 |
| 1,000+ | $ 0.1254 | $ 125.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FW340-TL-E utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. Complementary MOSFETs can be used to form level-shifting high-side switches and a variety of other applications.
Features
AI Translation
- N-Channel
- Drain-source voltage VDS = 40V, drain current ID = 8.0A
- On-resistance RDS(ON) < 22mΩ at gate-source voltage VGS = 10V
- On-resistance RDS(ON) < 31mΩ at gate-source voltage VGS = 4.5V
- P-Channel
- Drain-source voltage VDS = -40V, drain current ID = -7.0A
- On-resistance RDS(ON) < 35mΩ at gate-source voltage VGS = -10V
- On-resistance RDS(ON) < 48mΩ at gate-source voltage VGS = -4.5V
- High power and high current handling capability
- Lead-free
- Surface mount package
C18193271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF7106TRPBF-JSM | JSMSEMI | SOP-8 | 2,815 | $ 0.2191 | ||
| AO4620-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| AF4502CSLA-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| DMC3018LSD-13-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| FDS8960C-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| FW342-TL-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| IRF7319TR-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| NDS9952A-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| SI4539DY-T1-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| SI4562DY-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| 4606-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| HAT3004R-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| HAT3004RJ-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| CEM4532-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| FW313-TL-E-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| MT4607-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| P2103NVG-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| IRF7307TRPBF-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| AF4512CSLA-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 | ||
| APM4546KC-TRL-JSM | JSMSEMI | SOP-8 | 0 | $ 0.3306 |

