LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSMSEMI HAT3004RJ-JSM

Manufacturer
JSMSEMIAsian Brands
MPN
HAT3004RJ-JSM
LCSC Part #
C18192153
Packaging
SOP-8
Customer #
Key Attributes
40V 8A 2W 35mΩ@10V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS
DatasheetJSMSEMI HAT3004RJ-JSM
RoHS Compliance6 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingSOP-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)112pF
Current - Continuous Drain(Id)8A
Ciss-Input Capacitance520pF
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss)65pF
RDS(on)35mΩ@10V
Number1 N-Channel + 1 P-Channel
Gate Charge(Qg)13nC@10V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel + P-Channel

Introduction

AI Translation

The HAT3004RJ utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are also suitable for many other applications.

Features

AI Translation
  • N-Channel
  • VDS = 40V, ID = 8.0A
  • RDS(ON) < 22mΩ at VGS = 10V
  • RDS(ON) < 31mΩ at VGS = 4.5V
  • P-Channel
  • VDS = -40V, ID = -7.0A
  • RDS(ON) < 35mΩ at VGS = -10V
  • RDS(ON) < 48mΩ at VGS = -4.5V
  • High power and current handling capability
  • Lead-free
  • Surface mount package