LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60K4991FPRE6 product image
Images for reference only

VISHAY RNR60K4991FPRE6

Manufacturer
MPN
RNR60K4991FPRE6
LCSC Part #
C1819068
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNR60K4991FPRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6547$ 1.65
200+$ 0.6406$ 128.12
500+$ 0.619$ 309.50
1,000+$ 0.6066$ 606.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.99kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60K4991FRB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.3552
RNR60K4991FPBSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.9757
RNR60K4991FPRSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 2.0701
RNC60K4991FSB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K4991FPR36VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.4207
5 more alternative parts.View all substitutes