JSMSEMI AO3401A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3401A-JSM |
| LCSC Part # | C18189250 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.3A SOT-23 |
| Datasheet | JSMSEMI AO3401A-JSM |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Ciss-Input Capacitance | 672pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 78mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Ciss-Input Capacitance | 672pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 78mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Introduction
The AO3401A is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application,and low in-line power loss are needed in a very small outline surface mount package.
Features
- -30V/-4.3A, RDs(0N)=44mΩ (typ.)@VGs=-10V
- -30V/-3.5A, RDs(0N)=50mΩ (typ.)@VGs=-4.5V
- -30V/-2.5A, RDS(ON)=65mΩ (typ.)@VGs=-2.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3 package design
Applications
- PowerManagement
- Portable Equipment
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Ciss-Input Capacitance | 672pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 78mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Ciss-Input Capacitance | 672pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 102pF | |
| RDS(on) | 78mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Introduction
The AO3401A is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application,and low in-line power loss are needed in a very small outline surface mount package.
Features
- -30V/-4.3A, RDs(0N)=44mΩ (typ.)@VGs=-10V
- -30V/-3.5A, RDs(0N)=50mΩ (typ.)@VGs=-4.5V
- -30V/-2.5A, RDS(ON)=65mΩ (typ.)@VGs=-2.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3 package design
Applications
- PowerManagement
- Portable Equipment
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
C18189250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



