EVERLIGHT ELM3064(TA)
| Manufacturer | |
| MPN | ELM3064(TA) |
| LCSC Part # | C181892 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 4 PINSOP ZERO-CROSS TRIAC PHOTOCOUPLER |
| Datasheet | EVERLIGHT ELM3064(TA) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Static dv/dt | 1000V/us | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(It(rms)) | 70mA | |
| Forward Current | 30mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Output Current(It(rms)) | 70mA | |
| Forward Current | 30mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Static dv/dt | 1000V/us | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(It(rms)) | 70mA | |
| Forward Current | 30mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Output Current(It(rms)) | 70mA | |
| Forward Current | 30mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
C181892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



