LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR20C3921FRRSL

Manufacturer
MPN
RLR20C3921FRRSL
LCSC Part #
C1818868
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 3.92kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C3921FRRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance3.92kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃