LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55J1002BSRE6 product image
Images for reference only

VISHAY RNR55J1002BSRE6

Manufacturer
MPN
RNR55J1002BSRE6
LCSC Part #
C1818565
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55J1002BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃