LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RS010270R0FE73 product image
Images for reference only

VISHAY RS010270R0FE73

Manufacturer
MPN
RS010270R0FE73
LCSC Part #
C1817933
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 270Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RS010270R0FE73
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3798$ 1.38
200+$ 0.5349$ 106.98
500+$ 0.5163$ 258.15
1,000+$ 0.507$ 507.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance270Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS010270R0FS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.4084