LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K95R3FSRSL product image
Images for reference only

VISHAY RNR55K95R3FSRSL

Manufacturer
MPN
RNR55K95R3FSRSL
LCSC Part #
C1817889
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 95.3Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55K95R3FSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance95.3Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃