TUDOR Hexagon Bolt GB5782 M10X120 304 Stainless Steel Galvanized Bagged
| Manufacturer | |
| MPN | 2T2601 |
| LCSC Part # | C18178847 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt GB5782 M10X120 304 Stainless Steel Galvanized Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 10mm | |
| pitch | 1.5mm | |
| specifications | M10×120 | |
| texture of material | 304 stainless steel | |
| standard | GB5782 | |
| surface treatment | Zincification | |
| Nominal length | 120mm | |
| Thread density | 粗牙 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 10mm | |
| pitch | 1.5mm | |
| specifications | M10×120 |
| Type | Description | |
|---|---|---|
| texture of material | 304 stainless steel | |
| standard | GB5782 | |
| surface treatment | Zincification | |
| Nominal length | 120mm | |
| Thread density | 粗牙 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9012 | $ 23.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 10mm | |
| pitch | 1.5mm | |
| specifications | M10×120 | |
| texture of material | 304 stainless steel | |
| standard | GB5782 | |
| surface treatment | Zincification | |
| Nominal length | 120mm | |
| Thread density | 粗牙 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 10mm | |
| pitch | 1.5mm | |
| specifications | M10×120 |
| Type | Description | |
|---|---|---|
| texture of material | 304 stainless steel | |
| standard | GB5782 | |
| surface treatment | Zincification | |
| Nominal length | 120mm | |
| Thread density | 粗牙 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


