TUDOR Hexagon Bolt DIN931 M45X340 304 Stainless Steel Natural Boxed
| Manufacturer | |
| MPN | 2T2557 |
| LCSC Part # | C18178803 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN931 M45X340 304 Stainless Steel Natural Boxed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 45mm | |
| pitch | 4.5mm | |
| specifications | M45×340 | |
| texture of material | 304 stainless steel | |
| standard | DIN931 | |
| surface treatment | Natural color | |
| ThreadDirection | Standard Thread | |
| Nominal length | 340mm | |
| Thread density | Coarse thread |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 45mm | |
| pitch | 4.5mm | |
| specifications | M45×340 |
| Type | Description | |
|---|---|---|
| texture of material | 304 stainless steel | |
| standard | DIN931 | |
| surface treatment | Natural color | |
| ThreadDirection | Standard Thread | |
| Nominal length | 340mm | |
| Thread density | Coarse thread |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.4184 | $ 64.42 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 45mm | |
| pitch | 4.5mm | |
| specifications | M45×340 | |
| texture of material | 304 stainless steel | |
| standard | DIN931 | |
| surface treatment | Natural color | |
| ThreadDirection | Standard Thread | |
| Nominal length | 340mm | |
| Thread density | Coarse thread |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 45mm | |
| pitch | 4.5mm | |
| specifications | M45×340 |
| Type | Description | |
|---|---|---|
| texture of material | 304 stainless steel | |
| standard | DIN931 | |
| surface treatment | Natural color | |
| ThreadDirection | Standard Thread | |
| Nominal length | 340mm | |
| Thread density | Coarse thread |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


