LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E2004FRSL product image
Images for reference only

VISHAY RN60E2004FRSL

Manufacturer
MPN
RN60E2004FRSL
LCSC Part #
C1817871
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2MΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60E2004FRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃