LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4992DSRSL product image
Images for reference only

VISHAY RNC55H4992DSRSL

Manufacturer
MPN
RNC55H4992DSRSL
LCSC Part #
C1816796
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H4992DSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3053$ 1.31
200+$ 0.5054$ 101.08
500+$ 0.4884$ 244.20
1,000+$ 0.4791$ 479.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance49.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4992DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H4992DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H4992DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
RNC55H4992DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.7155
RNC55H4992DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
RNC55H4992DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5549K900DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
ERC5549K900DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H4992DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2317
RNF14DBC49K9SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0459
RNC55J4992DRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J4992DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J4992DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J4992DRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.251
RNC55J4992DRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2232
RNC55J4992DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNC55J4992DRRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J4992DSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J4992DRBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.3583
RNC55J4992DPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803