LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01029R40KE733 product image
Images for reference only

VISHAY CW01029R40KE733

Manufacturer
MPN
CW01029R40KE733
LCSC Part #
C1816537
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 29.4Ω ±10% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW01029R40KE733
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2418$ 1.24
200+$ 0.4806$ 96.12
500+$ 0.4651$ 232.55
1,000+$ 0.4558$ 455.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance29.4Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±10%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01029R40KE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01029R40KE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01029R40KE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.017
CW01029R40JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01029R40JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01029R40JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.2418
CW01029R40JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 2.7261