LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW0102R700JE733 product image
Images for reference only

VISHAY CW0102R700JE733

Manufacturer
MPN
CW0102R700JE733
LCSC Part #
C1816395
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 2.7Ω ±5% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW0102R700JE733
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2418$ 1.24
200+$ 0.4806$ 96.12
500+$ 0.4651$ 232.55
1,000+$ 0.4558$ 455.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance2.7Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CW0102R700JE12VISHAYDirectThrough Hole,D9.5xL45.2mm0$ 1.6712
CW0102R700JE123VISHAYDirectThrough Hole,D9.5xL45.2mm0$ 1.6712
CW0102R700JB12VISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 1.8386
CW0102R700JE12HSVISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 2.1099
CW0102R700JE73HSVISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 1.3736
View and Compare All Alternative Parts.