LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AUC125RGYR

Manufacturer
MPN
SN74AUC125RGYR
LCSC Part #
C181604
Packaging
VQFN-14-EP(3.5x3.5)
Customer #
Key Attributes
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS
DatasheetTI SN74AUC125RGYR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-14-EP(3.5x3.5)
Input type-
Voltage - Supply0.8V~2.7V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current10uA
FunctionPower-off isolation;Output enable
Current - Output High(IOH)9mA
Series74AUC
Current - Output Low(IOL)9mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements4
Propagation Delay2.1ns@1.8V,15pF

Introduction

AI Translation

This quadruple bus buffer gate is designed for 0.8-V to 2.7-V VCC operation, but is designed specifically for 1.6-V to 1.95-V VCC operation. The SN74AUC125 contains four independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Ioff Supports Partial-Power-Down Mode Operation
  • Sub-1-V Operable
  • Max tpd of 2.1 ns at 1.8 V
  • Low Power Consumption, 10-μA Max ICC
  • ±8-mA Output Drive at 1.8 V
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class I
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1500-V Charged-Device Model (C101)