TI UCD9090RGZT
| Manufacturer | |
| MPN | UCD9090RGZT |
| LCSC Part # | C181603 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Power-on timing control VQFN-48-EP(7x7) Supervisors RoHS |
| Datasheet | TI UCD9090RGZT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+110℃ | |
| Function | Power-on timing control | |
| Interface | I2C;PMBus | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Function | Power-on timing control | |
| Interface | I2C;PMBus | |
| Output Voltage | - |
Introduction
The UCD9090 is a 10-rail PMBus I²C addressable power-supply sequencer and monitor. The device integrates a 12-bit ADC for monitoring up to 10 power-supply voltage inputs. Twenty-three GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading, or other system functions. Ten of these pins offer PWM functionality. Using these pins, the UCD9090 offers support for margining, and general-purpose PWM functions. Specific power states can be achieved using the pin - selected rail states feature. This feature allows with the use of up to 3 GPIs to enable and disable any rail. This is useful for implementing system low - power modes and the Advanced Configuration and Power Interface (ACPI) specification that is used for hardware devices. The TI Fusion Digital Power designer software provides device configuration. This PC - based user interface (UI) offers an intuitive interface for configuring, storing, and monitoring all system operating parameters.
Features
- Monitor and Sequence 10 Voltage Rails
- All Rails Sampled Every 400 μs
- 12 - bit ADC with 2.5 - lor, 0.5% Internal VREF
- Sequence Based on Time, Rail and Pin Dependencies
- Four Programmable Undervoltage and Overvoltage Thresholds per Monitor
- Nonvolatile Error and Peak - Value Logging per Monitor (up to 30 Fault Detail Entries)
- Closed - Loop Margining for 10 Rails
- Margin Output Adjusts Rail Voltage to Match User - Defined Margin Thresholds
- Programmable Watchdog Timer and System Reset
- Flexible Digital I/O Configuration
- Pin - Selected Rail States
- Cascading Multiple Devices
- Multi - phase PWM Clock Generator
- Clock Frequencies From 15.259 kHz to 125 MHz
- Capability to Configure Independent Clock Outputs for Synchronizing Switch - Mode Power Supplies
- JTAG and I²C/SMBus/PMBus Interfaces
Applications
- Industrial / ATE
- Telecommunications and Networking Equipment
- Servers and Storage Systems
- Any System Requiring Sequencing and Monitoring of Multiple Power Rails
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+110℃ | |
| Function | Power-on timing control | |
| Interface | I2C;PMBus | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Function | Power-on timing control | |
| Interface | I2C;PMBus | |
| Output Voltage | - |
Introduction
The UCD9090 is a 10-rail PMBus I²C addressable power-supply sequencer and monitor. The device integrates a 12-bit ADC for monitoring up to 10 power-supply voltage inputs. Twenty-three GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading, or other system functions. Ten of these pins offer PWM functionality. Using these pins, the UCD9090 offers support for margining, and general-purpose PWM functions. Specific power states can be achieved using the pin - selected rail states feature. This feature allows with the use of up to 3 GPIs to enable and disable any rail. This is useful for implementing system low - power modes and the Advanced Configuration and Power Interface (ACPI) specification that is used for hardware devices. The TI Fusion Digital Power designer software provides device configuration. This PC - based user interface (UI) offers an intuitive interface for configuring, storing, and monitoring all system operating parameters.
Features
- Monitor and Sequence 10 Voltage Rails
- All Rails Sampled Every 400 μs
- 12 - bit ADC with 2.5 - lor, 0.5% Internal VREF
- Sequence Based on Time, Rail and Pin Dependencies
- Four Programmable Undervoltage and Overvoltage Thresholds per Monitor
- Nonvolatile Error and Peak - Value Logging per Monitor (up to 30 Fault Detail Entries)
- Closed - Loop Margining for 10 Rails
- Margin Output Adjusts Rail Voltage to Match User - Defined Margin Thresholds
- Programmable Watchdog Timer and System Reset
- Flexible Digital I/O Configuration
- Pin - Selected Rail States
- Cascading Multiple Devices
- Multi - phase PWM Clock Generator
- Clock Frequencies From 15.259 kHz to 125 MHz
- Capability to Configure Independent Clock Outputs for Synchronizing Switch - Mode Power Supplies
- JTAG and I²C/SMBus/PMBus Interfaces
Applications
- Industrial / ATE
- Telecommunications and Networking Equipment
- Servers and Storage Systems
- Any System Requiring Sequencing and Monitoring of Multiple Power Rails
C181603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



