LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH 0805CG331J500NT

Manufacturer
FHAsian Brands
MPN
0805CG331J500NT
LCSC Part #
C1815
Packaging
0805
Customer #
Key Attributes
CAP CER 330pF 50V C0G 0805
DatasheetFH 0805CG331J500NT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging0805
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V