TI LP5912Q1.8DRVRQ1
| Manufacturer | |
| MPN | LP5912Q1.8DRVRQ1 |
| LCSC Part # | C181463 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Automotive 500mA, low-noise, low IQ, low-dropout regulator with reverse current protection |
| Datasheet | TI LP5912Q1.8DRVRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
LP5912-Q1 is a low-noise LDO capable of delivering up to 500mA output current. Designed to meet the requirements of RF and analog circuits, the LP5912-Q1 features low noise, high PSRR, low quiescent current, and low line/load transient response. The LP5912-Q1 delivers excellent noise performance without a noise bypass capacitor and supports remote placement of the output capacitor. This device is optimized for use with 1μF input and 1μF output ceramic capacitors (no separate noise bypass capacitor required). Fixed output voltage ranges from 0.8V to 5.5V in 25mV increments.
Features
- Automotive electronics applications, AEC Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to +125°C; Device HBM classification Level 2; Device CDM classification Level C6
- Input voltage range: 1.6V to 6.5V
- Output voltage range: 0.8V to 5.5V
- Output current up to 500mA
- Low output voltage noise: 12μVRMS typical
- PSRR at 1kHz: 75dB (typical)
- Output voltage tolerance (VOUT ≥ 3.3V): ±2%
- Low IQ (enabled, no load): 30μA (typical)
- Low dropout (VOUT ≥ 3.3V): 95mV typical at 500mA load
- Stable performance with 1μF ceramic input and output capacitors
- Thermal overload protection and short-circuit protection
- Reverse current protection
- No noise bypass capacitor required
- Automatic output discharge for fast turn-off
- Power-good output with 140μs typical delay
- Internal soft-start limits inrush current
- Operating junction temperature range: –40°C to +125°C
Applications
- Automotive infotainment
- In-vehicle communication systems
- ADAS cameras and radar
- Navigation systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reverse-polarity current protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
LP5912-Q1 is a low-noise LDO capable of delivering up to 500mA output current. Designed to meet the requirements of RF and analog circuits, the LP5912-Q1 features low noise, high PSRR, low quiescent current, and low line/load transient response. The LP5912-Q1 delivers excellent noise performance without a noise bypass capacitor and supports remote placement of the output capacitor. This device is optimized for use with 1μF input and 1μF output ceramic capacitors (no separate noise bypass capacitor required). Fixed output voltage ranges from 0.8V to 5.5V in 25mV increments.
Features
- Automotive electronics applications, AEC Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to +125°C; Device HBM classification Level 2; Device CDM classification Level C6
- Input voltage range: 1.6V to 6.5V
- Output voltage range: 0.8V to 5.5V
- Output current up to 500mA
- Low output voltage noise: 12μVRMS typical
- PSRR at 1kHz: 75dB (typical)
- Output voltage tolerance (VOUT ≥ 3.3V): ±2%
- Low IQ (enabled, no load): 30μA (typical)
- Low dropout (VOUT ≥ 3.3V): 95mV typical at 500mA load
- Stable performance with 1μF ceramic input and output capacitors
- Thermal overload protection and short-circuit protection
- Reverse current protection
- No noise bypass capacitor required
- Automatic output discharge for fast turn-off
- Power-good output with 140μs typical delay
- Internal soft-start limits inrush current
- Operating junction temperature range: –40°C to +125°C
Applications
- Automotive infotainment
- In-vehicle communication systems
- ADAS cameras and radar
- Navigation systems
C181463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



