LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM5041AMTCX/NOPB

Manufacturer
MPN
LM5041AMTCX/NOPB
LCSC Part #
C181325
Packaging
TSSOP-16
Customer #
Key Attributes
LM5041A PWM Controller
DatasheetTI LM5041AMTCX/NOPB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-16
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator
Number of Channels1
TopologyPush-Pull
Operating Voltage15V~90V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching200kHz;600kHz
Output TypeAdjustable
Function-
Quiescent Current-

Introduction

AI Translation

The LM5041A PWM controller contains all of the features necessary to implement either current-fed or voltage-fed push-pull or bridge power converters. These “Cascaded” topologies are well suited for multiple output and higher power applications. The LM5041A’s four control outputs include: the buck stage controls (HD and LD) and the push-pull control outputs (PUSH and PULL). Push-pull outputs are driven at 50% nominal duty cycle at one half of the switching frequency of the buck stage and can be configured for either an overlap time (for current-fed applications) or a both-off time (for voltage-fed applications). Push-pull stage MOSFETs can be driven directly from the internal gate drivers while the buck stage requires an external driver such as the LM5102. The LM5041A includes a high-voltage startup regulator that operates over a wide input range of 15V to 100V. The PWM controller is designed for high-speed capability including an oscillator frequency range up to 1 MHz and total propagation delays of less than 100ns. Additional features include: line Under-Voltage Lockout (UVLO), soft-start, an error amplifier, precision voltage reference, and thermal shutdown.

Features

AI Translation
  • Internal Start-up Bias Regulator
  • Programmable Line Under-Voltage Lockout (UVLO) with Adjustable Hysteresis
  • Current Mode Control
  • Internal Error Amplifier with Reference
  • Cycle-by-cycle Over-Current Protection
  • Leading Edge Blanking
  • Programmable Push-Pull Overlap or Dead Time
  • Internal 1.5A Push-Pull Gate Drivers
  • Programmable Soft-Start
  • Programmable Oscillator with Sync Capability
  • Precision Reference
  • Thermal Shutdown

Applications

AI Translation
  • Telecommunication Power Converters
  • Industrial Power Converters
  • Multi-Output Power Converters
  • ±42V Automotive Systems