LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2211FSRSL product image
Images for reference only

VISHAY RNC50H2211FSRSL

Manufacturer
MPN
RNC50H2211FSRSL
LCSC Part #
C1813098
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 2.21kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H2211FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0868$ 1.09
200+$ 0.4217$ 84.34
500+$ 0.4062$ 203.10
1,000+$ 0.3985$ 398.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance2.21kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H2211FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNR50H2211FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6923
RNC50H2211FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2211FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNR50H2211FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9175
RNC50H2211FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H2211FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNR50H2211FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H2211FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H2211FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNC50H2211FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H2211FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNR50H2211FPR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384
RNC50H2211FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNR50H2211FPRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384
RNC50H2211FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H2211FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2211FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2211FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H2211FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472