LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1502FMRSL product image
Images for reference only

VISHAY RLR05C1502FMRSL

Manufacturer
MPN
RLR05C1502FMRSL
LCSC Part #
C1812880
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 15kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C1502FMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance15kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1502FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.2784
RLR05C1502FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1502FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1502FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1502FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1502FMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1502FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1502FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1502FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1502FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C1502FPBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C1502FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1502FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1502FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C1502FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1502FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1502FPR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1502FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1502FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C1502FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855