LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2410TRGCR product image
  • MSP430F2410TRGCR thumbnail 1
  • MSP430F2410TRGCR thumbnail 2
  • MSP430F2410TRGCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F2410TRGCR

Manufacturer
MPN
MSP430F2410TRGCR
LCSC Part #
C181237
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
56KB flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, and hardware multiplier 16MHz MCU
DatasheetTI MSP430F2410TRGCR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4789$ 15.48
10+$ 14.7509$ 147.51
30+$ 13.4883$ 404.65
100+$ 12.3871$ 1238.71
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingQFN-64-EP(9x9)
ADC (Bit)12bit
CPU Maximum Speed16MHz

Introduction

AI Translation

The MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The calibrated digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F23x, MSP430F24x, and MSP430F2410 series are microcontroller configurations with two builtin 16-bit timers, a fast 12-bit A/D converter (not MSP430F24x1), a comparator, four (two in MSP430F23x) universal serial communication interface (USCI) modules, and up to 48 l/O pins. The MSP430F24x1 devices are identical to the MSP430F24x devices, with the exception that the ADC12 module is not implemented. The MSP430F23x devices are identical to the MSP430F24x devices, with the exception that a reduced Timer_B, one USCI module, and less RAM are integrated. Typical applications include sensor systems, industrial control applications, and hand-held meters.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 270 μa at 1 MHz, 2.2 V
    • Standby Mode (VLO): 0.3 μa
    • Off Mode (RAM Retention): 0.1 μa
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations:
    • Internal Frequencies up to 16 MHz
    • Internal Very Low-Power LF Oscillator
    • 32-kHz Crystal
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
    • Resonator
    • External Digital Clock Source
    • External Resistor
  • 12-Bit Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan Feature
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Seven Capture/Compare With Shadow Registers
  • Four Universal Serial Communication Interfaces (USCI):
    • USCI_A0 and USCI_A1
    • Enhanced UART Supporting Auto-Baudrate Detection
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • USCI_B0 and USCI_B1
    • I2C
    • Synchronous SPI
  • On-Chip Comparator
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Brownout Detector
  • Bootstrap Loader
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse

Applications

AI Translation
  • sensor systems
  • industrial control applications
  • hand-held meters