LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C4121FRRSL product image
Images for reference only

VISHAY RLR05C4121FRRSL

Manufacturer
MPN
RLR05C4121FRRSL
LCSC Part #
C1812240
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 4.12kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C4121FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance4.12kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C4121FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C4121FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C4121FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C4121FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C4121FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C4121FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C4121FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C4121FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C4121FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C4121FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4121FSM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4793
RLR05C4121FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C4121FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855