LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2132BSR36 product image
Images for reference only

VISHAY RNC55H2132BSR36

Manufacturer
MPN
RNC55H2132BSR36
LCSC Part #
C1812183
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 21.3kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2132BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1352$ 1.14
200+$ 0.4392$ 87.84
500+$ 0.425$ 212.50
1,000+$ 0.417$ 417.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance21.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2132BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2132BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2132BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.31
RNR55H2132BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNC55H2132BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2132BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2132BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2132BPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H2132BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2132BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC5521K300BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H2132BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H2132BPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2132BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H2132BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H2132BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7398
RNC55H2132BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H2132BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H2132BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H2132BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16