LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J27R4FSRE6 product image
Images for reference only

VISHAY RNC55J27R4FSRE6

Manufacturer
MPN
RNC55J27R4FSRE6
LCSC Part #
C1811260
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 27.4Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J27R4FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.11$ 1.11
200+$ 0.4295$ 85.90
500+$ 0.4155$ 207.75
1,000+$ 0.4078$ 407.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance27.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J27R4FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0167
RNC55J27R4FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55J27R4FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55J27R4FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5527R400FEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8392
ERC5527R400FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.9211
RNC55J27R4FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.7525
ERC5527R400FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55J27R4FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55J27R4FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.7525
RNC55J27R4FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55J27R4FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55J27R4FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3083
RNC55J27R4FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55K27R4FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K27R4FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9757
RNC55H27R4FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H27R4FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H27R4FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H27R4FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604