VISHAY RLR20C2611FRR36
| Manufacturer | |
| MPN | RLR20C2611FRR36 |
| LCSC Part # | C1810467 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 2.61kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm |
| Datasheet | VISHAY RLR20C2611FRR36 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 2.61kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 2.61kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0481 | $ 1.05 |
| 200+ | $ 0.406 | $ 81.20 |
| 500+ | $ 0.3921 | $ 196.05 |
| 1,000+ | $ 0.3844 | $ 384.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 2.61kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 2.61kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C2611FRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.451 | ||
| RLR20C2611FRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.9408 | ||
| RLR20C2611FRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.0481 | ||
| RLR20C2611FRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.295 | ||
| RLR20C2611FRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.0875 | ||
| RLR20C2611FSRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.0562 | ||
| RLR20C2611FRRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.0875 | ||
| RLR20C2611FSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.6327 | ||
| RLR20C2611FSR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.0562 | ||
| RLR20C2611FRRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.0875 | ||
| RLR20C2611FSBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.4984 | ||
| RLR20C2611FSB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.0711 | ||
| ERL202K6100FKEB500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9795 | ||
| ERL202K6100FKEA500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9795 | ||
| ERL202K6100FKEK500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8876 |

