LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC55H7321DSRE6

Manufacturer
MPN
RNC55H7321DSRE6
LCSC Part #
C1810213
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 7.32kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H7321DSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance7.32kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃