LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1503FMRSL product image
Images for reference only

VISHAY RNC60H1503FMRSL

Manufacturer
MPN
RNC60H1503FMRSL
LCSC Part #
C1809245
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 150kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1503FMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8294$ 0.83
200+$ 0.3209$ 64.18
500+$ 0.3101$ 155.05
1,000+$ 0.3039$ 303.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance150kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1503FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1503FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1503FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6437
RNC60H1503FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H1503FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1503FRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1503FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1503FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60H1503FRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55150K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1503FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNR60H1503FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531
RNC60H1503FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1503FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNR60H1503FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
ERC55150K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC55150K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H1503FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNR60H1503FRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531
RNR60H1503FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531