LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1241FSRSL product image
Images for reference only

VISHAY RNC55J1241FSRSL

Manufacturer
MPN
RNC55J1241FSRSL
LCSC Part #
C1808986
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.24kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1241FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8713$ 0.87
200+$ 0.338$ 67.60
500+$ 0.3256$ 162.80
1,000+$ 0.3194$ 319.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.24kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1241FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1241FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1241FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1241FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1241FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC551K2400FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
ERC551K2400FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
ERC551K2400FEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5399
RNC55J1241FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1241FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNF14FTE1K24SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.042
RNC55K1241FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55H1241FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8685
RNC55H1241FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1241FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1241FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1241FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1241FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1241FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1241FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395