LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF6517K400BZR6 product image
Images for reference only

VISHAY PTF6517K400BZR6

Manufacturer
MPN
PTF6517K400BZR6
LCSC Part #
C1808979
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 17.4kΩ ±0.1% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF6517K400BZR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8814$ 0.88
200+$ 0.3412$ 68.24
500+$ 0.3304$ 165.20
1,000+$ 0.3242$ 324.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance17.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF6517K400BZBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3816
PTF6517K400BZEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.8814