LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1620FSRE6 product image
Images for reference only

VISHAY RNC50H1620FSRE6

Manufacturer
MPN
RNC50H1620FSRE6
LCSC Part #
C1808529
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 162Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1620FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9054$ 0.91
200+$ 0.3504$ 70.08
500+$ 0.338$ 169.00
1,000+$ 0.3334$ 333.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance162Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1620FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1620FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1620FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
ERC50162R00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1620FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1620FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1620FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1620FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H1620FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1620FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1620FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1620FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50162R00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1620FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1620FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1620FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H1620FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50162R00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50K1620FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50K1620FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995