VISHAY RNC60H1003FRRSL
| Manufacturer | |
| MPN | RNC60H1003FRRSL |
| LCSC Part # | C1808471 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H1003FRRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8294 | $ 0.83 |
| 200+ | $ 0.3209 | $ 64.18 |
| 500+ | $ 0.3101 | $ 155.05 |
| 1,000+ | $ 0.3039 | $ 303.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNR60H1003FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H1003FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H1003FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H1003FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6759 | ||
| RNR60H1003FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1043 | ||
| RNC60H1003FPB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H1003FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H1003FRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H1003FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNC60H1003FMRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNR60H1003FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.9798 | ||
| RNC60H1003FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.6678 | ||
| RNC60H1003FSRE6201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60H1003FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H1003FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.0183 | ||
| ERC55100K00FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| RNC60H1003FSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNR60H1003FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3156 | ||
| RNC60H1003FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H1003FSR36201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 |

