LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF653K7500AYR6 product image
Images for reference only

VISHAY PTF653K7500AYR6

Manufacturer
MPN
PTF653K7500AYR6
LCSC Part #
C1808300
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 3.75kΩ ±0.05% 0.25W Through Hole,D3.7xL9.5mm
DatasheetVISHAY PTF653K7500AYR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8721$ 0.87
200+$ 0.3381$ 67.62
500+$ 0.3257$ 162.85
1,000+$ 0.3211$ 321.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance3.75kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF653K7500AYBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.3816
PTF653K7500AYEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.9055